
BCOM2400G | |
|---|---|
DigiKey Part Number | 2615-BCOM2400G-ND |
Manufacturer | |
Manufacturer Product Number | BCOM2400G |
Description | BARIUM COMPLEX GREASE COMPARE TO |
Customer Reference | |
Detailed Description | General Purpose Grease Amber |
cms-datasheet | cms-datasheet |
Category | Color Amber |
Manufacturer ELBA LUBES | Thickener Barium Complex |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Base Oil Mineral |
Part Status Active | Dropping Point 220°C |
Type General Purpose Grease |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 54,31000 € | 54,31 € |
| 6 | 45,89500 € | 275,37 € |
| 10 | 38,24600 € | 382,46 € |
| Unit Price without VAT: | 54,31000 € |
|---|---|
| Unit Price with VAT: | 64,62890 € |

