
BCOM235LB | |
|---|---|
DigiKey Part Number | 2615-BCOM235LB-ND |
Manufacturer | |
Manufacturer Product Number | BCOM235LB |
Description | BARIUM COMPLEX GREASE COMPARE TO |
Customer Reference | |
Detailed Description | General Purpose Grease Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | General Purpose Grease | |
Color | Amber | |
Thickener | Barium Complex | |
Operating Temperature | -40°C ~ 150°C | |
Base Oil | Mineral | |
Dropping Point | 220°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,00000 € | 426,00 € |
| Unit Price without VAT: | 426,00000 € |
|---|---|
| Unit Price with VAT: | 506,94000 € |

