



DS5BK23C03E2 | |
|---|---|
DigiKey Part Number | 6254-DS5BK23C03E2-ND |
Manufacturer | |
Manufacturer Product Number | DS5BK23C03E2 |
Description | 5 mm industry sensor, 3m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 5mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 10 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,46000 € | 509,46 € |
| 10 | 483,99100 € | 4.839,91 € |
| 20 | 458,51750 € | 9.170,35 € |
| 50 | 433,04440 € | 21.652,22 € |
| 100 | 407,57120 € | 40.757,12 € |
| Unit Price without VAT: | 509,46000 € |
|---|---|
| Unit Price with VAT: | 606,25740 € |

