



DS5BK22C10C2 | |
|---|---|
DigiKey Part Number | 6254-DS5BK22C10C2-ND |
Manufacturer | |
Manufacturer Product Number | DS5BK22C10C2 |
Description | 5 mm industry sensor, 10m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 5mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,33000 € | 463,33 € |
| 10 | 440,16500 € | 4.401,65 € |
| 20 | 416,99850 € | 8.339,97 € |
| 50 | 393,83180 € | 19.691,59 € |
| 100 | 370,66520 € | 37.066,52 € |
| Unit Price without VAT: | 463,33000 € |
|---|---|
| Unit Price with VAT: | 551,36270 € |

