



DS5BK12C01E2 | |
|---|---|
DigiKey Part Number | 6254-DS5BK12C01E2-ND |
Manufacturer | |
Manufacturer Product Number | DS5BK12C01E2 |
Description | 5 mm IoT sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 5mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.25V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,40000 € | 500,40 € |
| 10 | 475,37900 € | 4.753,79 € |
| 20 | 450,35850 € | 9.007,17 € |
| 50 | 425,33860 € | 21.266,93 € |
| 100 | 400,31880 € | 40.031,88 € |
| Unit Price without VAT: | 500,40000 € |
|---|---|
| Unit Price with VAT: | 595,47600 € |

