



DS50BK23C03C2 | |
|---|---|
DigiKey Part Number | 6254-DS50BK23C03C2-ND |
Manufacturer | |
Manufacturer Product Number | DS50BK23C03C2 |
Description | 50 mm industry sensor, 3m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 50mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 10 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,31000 € | 454,31 € |
| 10 | 431,59000 € | 4.315,90 € |
| 20 | 408,87500 € | 8.177,50 € |
| 50 | 386,15980 € | 19.307,99 € |
| 100 | 363,44440 € | 36.344,44 € |
| Unit Price without VAT: | 454,31000 € |
|---|---|
| Unit Price with VAT: | 540,62890 € |

