



DS50BK23C01E2 | |
|---|---|
DigiKey Part Number | 6254-DS50BK23C01E2-ND |
Manufacturer | |
Manufacturer Product Number | DS50BK23C01E2 |
Description | 50 mm industry sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 50mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 10 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,52000 € | 529,52 € |
| 10 | 503,04600 € | 5.030,46 € |
| 20 | 476,56950 € | 9.531,39 € |
| 50 | 450,09340 € | 22.504,67 € |
| 100 | 423,61740 € | 42.361,74 € |
| Unit Price without VAT: | 529,52000 € |
|---|---|
| Unit Price with VAT: | 630,12880 € |

