



DS50BK22C03E2 | |
|---|---|
DigiKey Part Number | 6254-DS50BK22C03E2-ND |
Manufacturer | |
Manufacturer Product Number | DS50BK22C03E2 |
Description | 50 mm industry sensor, 3m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 50mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,56000 € | 542,56 € |
| 10 | 515,43100 € | 5.154,31 € |
| 20 | 488,30300 € | 9.766,06 € |
| 50 | 461,17520 € | 23.058,76 € |
| 100 | 434,04730 € | 43.404,73 € |
| Unit Price without VAT: | 542,56000 € |
|---|---|
| Unit Price with VAT: | 645,64640 € |

