



DS50BK12C01E2 | |
|---|---|
DigiKey Part Number | 6254-DS50BK12C01E2-ND |
Manufacturer | |
Manufacturer Product Number | DS50BK12C01E2 |
Description | 50 mm IoT sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 50mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.25V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,76000 € | 533,76 € |
| 10 | 507,07000 € | 5.070,70 € |
| 20 | 480,38250 € | 9.607,65 € |
| 50 | 453,69460 € | 22.684,73 € |
| 100 | 427,00670 € | 42.700,67 € |
| Unit Price without VAT: | 533,76000 € |
|---|---|
| Unit Price with VAT: | 635,17440 € |

