



DS250BK23C10E2 | |
|---|---|
DigiKey Part Number | 6254-DS250BK23C10E2-ND |
Manufacturer | |
Manufacturer Product Number | DS250BK23C10E2 |
Description | 250 mm industry sensor, 10m cabl |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 250mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 10 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,00000 € | 695,00 € |
| 10 | 660,24700 € | 6.602,47 € |
| 20 | 625,49750 € | 12.509,95 € |
| 50 | 590,74760 € | 29.537,38 € |
| 100 | 555,99780 € | 55.599,78 € |
| Unit Price without VAT: | 695,00000 € |
|---|---|
| Unit Price with VAT: | 827,05000 € |

