



DS250BK22C01E2 | |
|---|---|
DigiKey Part Number | 6254-DS250BK22C01E2-ND |
Manufacturer | |
Manufacturer Product Number | DS250BK22C01E2 |
Description | 250 mm industry sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 250mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,96000 € | 644,96 € |
| 10 | 612,71000 € | 6.127,10 € |
| 20 | 580,46200 € | 11.609,24 € |
| 50 | 548,21440 € | 27.410,72 € |
| 100 | 515,96640 € | 51.596,64 € |
| Unit Price without VAT: | 644,96000 € |
|---|---|
| Unit Price with VAT: | 767,50240 € |

