



DS250BK22C01C2 | |
|---|---|
DigiKey Part Number | 6254-DS250BK22C01C2-ND |
Manufacturer | |
Manufacturer Product Number | DS250BK22C01C2 |
Description | 250 mm industry sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 250mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,59000 € | 551,59 € |
| 10 | 524,00600 € | 5.240,06 € |
| 20 | 496,42650 € | 9.928,53 € |
| 50 | 468,84740 € | 23.442,37 € |
| 100 | 441,26810 € | 44.126,81 € |
| Unit Price without VAT: | 551,59000 € |
|---|---|
| Unit Price with VAT: | 656,39210 € |

