



DS250BK21C03C2 | |
|---|---|
DigiKey Part Number | 6254-DS250BK21C03C2-ND |
Manufacturer | |
Manufacturer Product Number | DS250BK21C03C2 |
Description | 250 mm industry sensor, 3m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 250mm |
Manufacturer ElastiSense Sensor Technology | Output 4mA ~ 20mA |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,62000 € | 564,62 € |
| 10 | 536,39100 € | 5.363,91 € |
| 20 | 508,16050 € | 10.163,21 € |
| 50 | 479,92920 € | 23.996,46 € |
| 100 | 451,69810 € | 45.169,81 € |
| Unit Price without VAT: | 564,62000 € |
|---|---|
| Unit Price with VAT: | 671,89780 € |

