New at DigiKey
Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads
Heavy Vehicles & Displacement Sensing
ElastiSense Sensor Technology

DS20BK22C01C2

DigiKey Part Number
6254-DS20BK22C01C2-ND
Manufacturer
Manufacturer Product Number
DS20BK22C01C2
Description
20 mm industry sensor, 1m cable
Customer Reference
Detailed Description
Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linear Range
20mm
Manufacturer
ElastiSense Sensor Technology
Output
0 V ~ 5 V
Series
Actuator Type
Electroactive Polymer (EAP)
Packaging
Bulk
Voltage - Supply
12V ~ 24V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Wire Leads
Technology
Capacitive
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ElastiSense Sensor Technology
A separate 72,82 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1422,56000 €422,56 €
10401,43100 €4.014,31 €
20380,30300 €7.606,06 €
50359,17500 €17.958,75 €
100338,04700 €33.804,70 €
Unit Price without VAT:422,56000 €
Unit Price with VAT:502,84640 €