



DS20BK21C10E2 | |
|---|---|
DigiKey Part Number | 6254-DS20BK21C10E2-ND |
Manufacturer | |
Manufacturer Product Number | DS20BK21C10E2 |
Description | 20 mm industry sensor, 10m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 20mm |
Manufacturer ElastiSense Sensor Technology | Output 4mA ~ 20mA |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,62000 € | 562,62 € |
| 10 | 534,48600 € | 5.344,86 € |
| 20 | 506,35500 € | 10.127,10 € |
| 50 | 478,22420 € | 23.911,21 € |
| 100 | 450,09340 € | 45.009,34 € |
| Unit Price without VAT: | 562,62000 € |
|---|---|
| Unit Price with VAT: | 669,51780 € |

