



DS20BK12C01E2 | |
|---|---|
DigiKey Part Number | 6254-DS20BK12C01E2-ND |
Manufacturer | |
Manufacturer Product Number | DS20BK12C01E2 |
Description | 20 mm IoT sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 20mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.25V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,52000 € | 511,52 € |
| 10 | 485,94300 € | 4.859,43 € |
| 20 | 460,36650 € | 9.207,33 € |
| 50 | 434,79060 € | 21.739,53 € |
| 100 | 409,21470 € | 40.921,47 € |
| Unit Price without VAT: | 511,52000 € |
|---|---|
| Unit Price with VAT: | 608,70880 € |

