



DS100BK23C10C2 | |
|---|---|
DigiKey Part Number | 6254-DS100BK23C10C2-ND |
Manufacturer | |
Manufacturer Product Number | DS100BK23C10C2 |
Description | 100 mm industry sensor,10m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 100mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 10 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,55000 € | 540,55 € |
| 10 | 513,52600 € | 5.135,26 € |
| 20 | 486,49800 € | 9.729,96 € |
| 50 | 459,47040 € | 22.973,52 € |
| 100 | 432,44270 € | 43.244,27 € |
| Unit Price without VAT: | 540,55000 € |
|---|---|
| Unit Price with VAT: | 643,25450 € |

