



DS100BK21C10C2 | |
|---|---|
DigiKey Part Number | 6254-DS100BK21C10C2-ND |
Manufacturer | |
Manufacturer Product Number | DS100BK21C10C2 |
Description | 100 mm industry sensor 10m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 100mm |
Manufacturer ElastiSense Sensor Technology | Output 4mA ~ 20mA |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,88000 € | 544,88 € |
| 10 | 517,63400 € | 5.176,34 € |
| 20 | 490,39050 € | 9.807,81 € |
| 50 | 463,14660 € | 23.157,33 € |
| 100 | 435,90270 € | 43.590,27 € |
| Unit Price without VAT: | 544,88000 € |
|---|---|
| Unit Price with VAT: | 648,40720 € |

