



DS100BK21C03E2 | |
|---|---|
DigiKey Part Number | 6254-DS100BK21C03E2-ND |
Manufacturer | |
Manufacturer Product Number | DS100BK21C03E2 |
Description | 100 mm industry sensor, 3m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 100mm |
Manufacturer ElastiSense Sensor Technology | Output 4mA ~ 20mA |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,69000 € | 586,69 € |
| 10 | 557,35200 € | 5.573,52 € |
| 20 | 528,01750 € | 10.560,35 € |
| 50 | 498,68300 € | 24.934,15 € |
| 100 | 469,34880 € | 46.934,88 € |
| Unit Price without VAT: | 586,69000 € |
|---|---|
| Unit Price with VAT: | 698,16110 € |

