



DS100BK21C01E2 | |
|---|---|
DigiKey Part Number | 6254-DS100BK21C01E2-ND |
Manufacturer | |
Manufacturer Product Number | DS100BK21C01E2 |
Description | 100 mm industry sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 100mm |
Manufacturer ElastiSense Sensor Technology | Output 4mA ~ 20mA |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,65000 € | 573,65 € |
| 10 | 544,96600 € | 5.449,66 € |
| 20 | 516,28350 € | 10.325,67 € |
| 50 | 487,60120 € | 24.380,06 € |
| 100 | 458,91880 € | 45.891,88 € |
| Unit Price without VAT: | 573,65000 € |
|---|---|
| Unit Price with VAT: | 682,64350 € |

