



DS100BK12C10E2 | |
|---|---|
DigiKey Part Number | 6254-DS100BK12C10E2-ND |
Manufacturer | |
Manufacturer Product Number | DS100BK12C10E2 |
Description | 100 mm IoT sensor, 10m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 100mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.25V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,84000 € | 633,84 € |
| 10 | 602,14600 € | 6.021,46 € |
| 20 | 570,45450 € | 11.409,09 € |
| 50 | 538,76240 € | 26.938,12 € |
| 100 | 507,07040 € | 50.707,04 € |
| Unit Price without VAT: | 633,84000 € |
|---|---|
| Unit Price with VAT: | 754,26960 € |

