



DS100BK12C01C2 | |
|---|---|
DigiKey Part Number | 6254-DS100BK12C01C2-ND |
Manufacturer | |
Manufacturer Product Number | DS100BK12C01C2 |
Description | 100 mm IoT sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Category | Linear Range 100mm |
Manufacturer ElastiSense Sensor Technology | Output 0 V ~ 5 V |
Series | Actuator Type Electroactive Polymer (EAP) |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.25V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Capacitive | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,39000 € | 485,39 € |
| 10 | 461,12500 € | 4.611,25 € |
| 20 | 436,85550 € | 8.737,11 € |
| 50 | 412,58560 € | 20.629,28 € |
| 100 | 388,31590 € | 38.831,59 € |
| Unit Price without VAT: | 485,39000 € |
|---|---|
| Unit Price with VAT: | 577,61410 € |

