
ISL6842IUZ-T7A | |
|---|---|
DigiKey Part Number | 2156-ISL6842IUZ-T7A-ND |
Manufacturer | Elantec |
Manufacturer Product Number | ISL6842IUZ-T7A |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6842IUZ-T7A Models |
Category | Current - Supply 5.5 mA |
Manufacturer Elantec | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Industrial Power Systems | Supplier Device Package 8-MSOP |
Voltage - Supply 15V ~ 18V | Base Product Number |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,03976 € | 254,97 € |
| Unit Price without VAT: | 2,03976 € |
|---|---|
| Unit Price with VAT: | 2,42731 € |

