Video Amp, 3 Video 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL4393CM

DigiKey Part Number
2156-EL4393CM-ND
Manufacturer
Elantec
Manufacturer Product Number
EL4393CM
Description
VIDEO AMPLIFIER, 3 CHANNEL(S), 1
Customer Reference
Detailed Description
Video Amp 3 Video 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL4393CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elantec
Series
-
Packaging
Bulk
Part Status
Active
Applications
Video
Output Type
-
Number of Circuits
3
-3db Bandwidth
80 MHz
Slew Rate
960V/µs
Current - Supply
20 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
±4V ~ 15V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.719
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5719
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
337,90030 €260,71 €
Unit Price without VAT:7,90030 €
Unit Price with VAT:9,40136 €