Video Amp, 3 2:1 Multiplexer-Amplifier 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL4340IUZ

DigiKey Part Number
2156-EL4340IUZ-ND
Manufacturer
Elantec
Manufacturer Product Number
EL4340IUZ
Description
VIDEO AMPLIFIER
Customer Reference
Detailed Description
Video Amp 3 2:1 Multiplexer-Amplifier 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
870V/µs
Manufacturer
Elantec
Current - Supply
30 mA
Packaging
Bulk
Current - Output / Channel
135 mA
Part Status
Active
Mounting Type
Surface Mount
Applications
2:1 Multiplexer-Amplifier
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Circuits
3
Supplier Device Package
24-QSOP
-3db Bandwidth
500 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:850
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
308,64400 €259,32 €
Unit Price without VAT:8,64400 €
Unit Price with VAT:10,28636 €