
EL2252CM | |
|---|---|
DigiKey Part Number | 2156-EL2252CM-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2252CM |
Description | IC COMPARATOR 2 GEN PUR 20SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2252CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 18V | |
Voltage - Input Offset (Max) | 9mV @ 15V | |
Current - Input Bias (Max) | 16µA @ 15V | |
Current - Output (Typ) | 12mA | |
Current - Quiescent (Max) | 20mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 90ns | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC |
| Bulk: | 2860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,53029 € | 256,03 € |
| Unit Price without VAT: | 7,53029 € |
|---|---|
| Unit Price with VAT: | 8,96105 € |

