
ETP10511 | |
|---|---|
DigiKey Part Number | 3262-ETP10511-ND |
Manufacturer | |
Manufacturer Product Number | ETP10511 |
Description | THERMISTOR PROBE, FLANGE, MOISTU |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 22.00" (558.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |

