
ETP10086 | |
|---|---|
DigiKey Part Number | 3262-ETP10086-ND |
Manufacturer | |
Manufacturer Product Number | ETP10086 |
Description | THERMISTOR PROBE, #8 RING LUG, 1 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 6.00" (152.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |

