
ETL18J202 | |
|---|---|
DigiKey Part Number | 5082-ETL18J202-ND |
Manufacturer | |
Manufacturer Product Number | ETL18J202 |
Description | THERMISTOR, EPOXY, 2K OHM 5% 150 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3417K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,22120 € | 30,53 € |
| 50 | 1,16860 € | 58,43 € |
| 100 | 1,12000 € | 112,00 € |
| 500 | 1,02258 € | 511,29 € |
| 1.000 | 0,98634 € | 986,34 € |
| 5.000 | 0,91338 € | 4.566,90 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

