
ERTD2A101C | |
|---|---|
DigiKey Part Number | 3262-ERTD2A101C-ND |
Manufacturer | |
Manufacturer Product Number | ERTD2A101C |
Description | SENSOR RTD 100OHM RADIAL |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 750°C | |
Termination | Wire Leads | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |

