
EPLB32F104 | |
|---|---|
DigiKey Part Number | 5082-EPLB32F104-ND |
Manufacturer | |
Manufacturer Product Number | EPLB32F104 |
Description | THERMISTOR, EPOXY, 100K 1%, ENAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 4007K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 100°C | |
Length - Lead Wire | 2.56" (65.02mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56120 € | 28,06 € |
| 200 | 0,51260 € | 102,52 € |
| 600 | 0,47985 € | 287,91 € |
| 1.000 | 0,46610 € | 466,10 € |
| 5.000 | 0,42812 € | 2.140,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


