
EL3430F103 | |
|---|---|
DigiKey Part Number | 5082-EL3430F103-ND |
Manufacturer | |
Manufacturer Product Number | EL3430F103 |
Description | THERMISTOR, SMT MELF, 10K OHM 1% |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,52940 € | 26,47 € |
| 100 | 0,50530 € | 50,53 € |
| 500 | 0,45714 € | 228,57 € |
| 1.000 | 0,43922 € | 439,22 € |
| 5.000 | 0,40316 € | 2.015,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

