
EL3418K502 | |
|---|---|
DigiKey Part Number | 5082-EL3418K502-ND |
Manufacturer | |
Manufacturer Product Number | EL3418K502 |
Description | THERMISTOR, SMT MELF, LL-34, 5K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k DO-213AC, MINI-MELF, SOD-80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3417K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,43460 € | 21,73 € |
| 100 | 0,41460 € | 41,46 € |
| 500 | 0,37408 € | 187,04 € |
| 1.000 | 0,35906 € | 359,06 € |
| 5.000 | 0,32884 € | 1.644,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

