
EL3406K501 | |
|---|---|
DigiKey Part Number | 5082-EL3406K501-ND |
Manufacturer | |
Manufacturer Product Number | EL3406K501 |
Description | THERMISTOR, SMT MELF, LL-34, 500 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500 DO-213AC, MINI-MELF, SOD-80 |
Category | Resistance Tolerance ±10% |
Manufacturer EI Sensor Technologies | B0/50 2952K |
Series | Operating Temperature 220°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case DO-213AC, MINI-MELF, SOD-80 |
Resistance in Ohms @ 25°C 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,45120 € | 11,28 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,40940 € | 40,94 € |
| 500 | 0,36944 € | 184,72 € |
| 1.000 | 0,35460 € | 354,60 € |
| 5.000 | 0,32475 € | 1.623,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

