
EFT32F104 | |
---|---|
DigiKey Part Number | 5082-EFT32F104-ND |
Manufacturer | |
Manufacturer Product Number | EFT32F104 |
Description | THERMISTOR, THIN FILM, 100K OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 4007K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 90°C | |
Length - Lead Wire | 0.20" (5.10mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,88000 € | 1,88 € |
5 | 1,67000 € | 8,35 € |
10 | 1,59300 € | 15,93 € |
25 | 1,50000 € | 37,50 € |
50 | 1,43700 € | 71,85 € |
100 | 1,37920 € | 137,92 € |
500 | 1,26288 € | 631,44 € |
1.000 | 1,21956 € | 1.219,56 € |
5.000 | 1,13237 € | 5.661,85 € |
Unit Price without VAT: | 1,88000 € |
---|---|
Unit Price with VAT: | 2,23720 € |