
ED35S10F102 | |
---|---|
DigiKey Part Number | 5082-ED35S10F102-ND |
Manufacturer | |
Manufacturer Product Number | ED35S10F102 |
Description | SENSOR PTC 1KOHM 1% DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,28000 € | 2,28 € |
5 | 2,04200 € | 10,21 € |
10 | 1,95100 € | 19,51 € |
25 | 1,84240 € | 46,06 € |
50 | 1,76880 € | 88,44 € |
100 | 1,70120 € | 170,12 € |
500 | 1,56520 € | 782,60 € |
1.000 | 1,55476 € | 1.554,76 € |
Unit Price without VAT: | 2,28000 € |
---|---|
Unit Price with VAT: | 2,71320 € |