
ED3530F303 | |
|---|---|
DigiKey Part Number | 5082-ED3530F303-ND |
Manufacturer | |
Manufacturer Product Number | ED3530F303 |
Description | THERMISTOR, DO-35 GLASS ENCAP, 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,60000 € | 3,00 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,53280 € | 13,32 € |
| 50 | 0,50760 € | 25,38 € |
| 100 | 0,48440 € | 48,44 € |
| 500 | 0,43800 € | 219,00 € |
| 1.000 | 0,42073 € | 420,73 € |
| 5.000 | 0,38601 € | 1.930,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

