
EBL30J103 | |
|---|---|
DigiKey Part Number | 5082-EBL30J103-ND |
Manufacturer | |
Manufacturer Product Number | EBL30J103 |
Description | THERMISTOR, EPOXY, 10K OHM 5% 15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,88640 € | 22,16 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,81020 € | 81,02 € |
| 500 | 0,73698 € | 368,49 € |
| 1.000 | 0,70975 € | 709,75 € |
| 5.000 | 0,65494 € | 3.274,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

