
EBL30G103 | |
|---|---|
DigiKey Part Number | 5082-EBL30G103-ND |
Manufacturer | |
Manufacturer Product Number | EBL30G103 |
Description | THERMISTOR, EPOXY, 10K OHM 2% 15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,12200 € | 5,61 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00320 € | 25,08 € |
| 50 | 0,95880 € | 47,94 € |
| 100 | 0,91810 € | 91,81 € |
| 500 | 0,83634 € | 418,17 € |
| 1.000 | 0,80592 € | 805,92 € |
| 5.000 | 0,74470 € | 3.723,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

