
TZ50F256I2 | |
|---|---|
DigiKey Part Number | 2134-TZ50F256I2-ND |
Manufacturer | |
Manufacturer Product Number | TZ50F256I2 |
Description | FPGA TOPAZ 142HSIO 4PLL 256FBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 2516582 52160 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2516582 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 52160 | Supplier Device Package 256-FBGA (13x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 23,39350 € | 27.838,26 € |
| Unit Price without VAT: | 23,39350 € |
|---|---|
| Unit Price with VAT: | 27,83827 € |

