225-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ50F225C2

DigiKey Part Number
2134-TZ50F225C2-ND
Manufacturer
Manufacturer Product Number
TZ50F225C2
Description
FPGA TOPAZ 142HSIO 4PLL 225FBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 163 2516582 52160 225-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
52160
Total RAM Bits
2516582
Number of I/O
163
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
225-FBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,74000 €24,74 €
1018,88100 €188,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,74000 €
Unit Price with VAT:29,44060 €