Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 61 2516582 52160 100-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ50F100I3

DigiKey Part Number
2134-TZ50F100I3-ND
Manufacturer
Manufacturer Product Number
TZ50F100I3
Description
FPGA TOPAZ 61HSIO 3PLL 100FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 61 2516582 52160 100-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
61
Mfr
Voltage - Supply
0.92V ~ 0.98V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
52160
Supplier Device Package
100-FBGA (5.5x5.5)
Total RAM Bits
2516582
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,93000 €29,93 €
1024,31500 €243,15 €
2522,91240 €572,81 €
10022,29710 €2.229,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,93000 €
Unit Price with VAT:35,61670 €