Image for TZ50F100I2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ50F100I2

DigiKey Part Number
2134-TZ50F100I2-ND
Manufacturer
Manufacturer Product Number
TZ50F100I2
Description
FPGA TOPAZ 61HSIO 3PLL 100FBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 2516582 52160 100-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
52160
Total RAM Bits
2516582
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
100-FBGA (5.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.90018,95702 €92.889,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,95702 €
Unit Price with VAT:22,55885 €