
TZ50F100C3 | |
|---|---|
DigiKey Part Number | 2134-TZ50F100C3-ND |
Manufacturer | |
Manufacturer Product Number | TZ50F100C3 |
Description | FPGA TOPAZ 61HSIO 3PLL 100FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 2516582 52160 100-TFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2516582 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 52160 | Supplier Device Package 100-FBGA (5.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 18,95702 € | 92.889,40 € |
| Unit Price without VAT: | 18,95702 € |
|---|---|
| Unit Price with VAT: | 22,55885 € |

