
TI60W64C3 | |
|---|---|
DigiKey Part Number | 2134-TI60W64C3TR-ND - Tape & Reel (TR) 2134-TI60W64C3CT-ND - Cut Tape (CT) 2134-TI60W64C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TI60W64C3 |
Description | FPGA TITAN 35HSIO 2PLL 64WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016 64-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 62016 | |
Total RAM Bits | 2726298 | |
Number of I/O | 34 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 64-WLCSP (3.5x3.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 € | 19,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,96878 € | 42.421,95 € |
| Unit Price without VAT: | 19,77000 € |
|---|---|
| Unit Price with VAT: | 23,52630 € |




