
TI35F256C4 | |
|---|---|
DigiKey Part Number | 2134-TI35F256C4-ND |
Manufacturer | |
Manufacturer Product Number | TI35F256C4 |
Description | FPGA TITAN 181GPIO 93DSP 256BGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 169 1604321 36176 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 36176 | |
Total RAM Bits | 1604321 | |
Number of I/O | 169 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 256-FBGA (13x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 28,97734 € | 34.483,03 € |
| Unit Price without VAT: | 28,97734 € |
|---|---|
| Unit Price with VAT: | 34,48303 € |

