
TI35F100S3F2I3L | |
|---|---|
DigiKey Part Number | 2134-TI35F100S3F2I3L-ND |
Manufacturer | |
Manufacturer Product Number | TI35F100S3F2I3L |
Description | FPGA TITAN 181GPIO 93DSP 100BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 61 1604321 36176 100-BGA |
Datasheet | Datasheet |
Category | Number of I/O 61 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 36176 | Supplier Device Package 100-FBGA (5.5x5.5) |
Total RAM Bits 1604321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 39,17376 € | 191.951,42 € |
| Unit Price without VAT: | 39,17376 € |
|---|---|
| Unit Price with VAT: | 46,61677 € |

