Titanium™ Field Programmable Gate Array (FPGA) IC 61 1604321 36176 100-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI35F100C3L

DigiKey Part Number
2134-TI35F100C3L-ND
Manufacturer
Manufacturer Product Number
TI35F100C3L
Description
FPGA TITAN 181GPIO 93DSP 100BGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 61 1604321 36176 100-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
61
Mfr
Voltage - Supply
0.92V ~ 0.98V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
36176
Supplier Device Package
100-FBGA (5.5x5.5)
Total RAM Bits
1604321
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
Tray
QuantityUnit PriceExt Price
4.90023,54648 €115.377,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,54648 €
Unit Price with VAT:28,02031 €