Titanium™ Field Programmable Gate Array (FPGA) IC 105 18475909 236888 484-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI240N484C4L

DigiKey Part Number
2134-TI240N484C4L-ND
Manufacturer
Manufacturer Product Number
TI240N484C4L
Description
FPGA TITAN 181GPIO 860DSP 484BGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 105 18475909 236888 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
236888
Total RAM Bits
18475909
Number of I/O
105
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
484-FBGA (18x18)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
420199,30979 €83.710,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,30979 €
Unit Price with VAT:237,17865 €