
TI240C529I4 | |
|---|---|
DigiKey Part Number | 2134-TI240C529I4-ND |
Manufacturer | |
Manufacturer Product Number | TI240C529I4 |
Description | FPGA TITAN 181GPIO 860DSP 529BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 227 18475909 236888 529-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 236888 | |
Total RAM Bits | 18475909 | |
Number of I/O | 227 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 529-FBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 160,61300 € | 48.183,90 € |
| Unit Price without VAT: | 160,61300 € |
|---|---|
| Unit Price with VAT: | 191,12947 € |

